100µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 11mm height, and surface mount termination. Offers 2000 hours of life at 125°C, with a ripple current of 80mA and leakage current of 105µA. This polar, cylindrical component is RoHS compliant and designed for automotive applications.
Nichicon UUB1V101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.18% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 105uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 80mA |
| RoHS Compliant | Yes |
| Series | UB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB1V101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.