The Nichicon UUB2D4R7MNL1GS is a 4.7uF aluminum electrolytic capacitor with a voltage rating of 200V. It has a radial package with a diameter of 8mm and a height of 10mm. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a leakage current of 100uA and a ripple current of 36mA.
Nichicon UUB2D4R7MNL1GS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | UUB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB2D4R7MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.