Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUB2D6R8MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8uF |
| Package/Case | SMD/SMT |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 100uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 2000°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 59mA |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB2D6R8MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.