Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUB2E4R7MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.3% |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 59mA |
| RoHS Compliant | Yes |
| Series | UUB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUB2E4R7MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.