100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 230mA ripple current rating and a low impedance of 440mR. Designed for surface mount (SMD/SMT) applications with a cylindrical construction, measuring 6.3mm in diameter and 5.8mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life at rated conditions. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUD0J101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD0J101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.