Aluminum electrolytic capacitor, 330µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and 2.2mm lead pitch in a cylindrical radial package. Offers 280mA ripple current, 3µA leakage current, and 340mΩ impedance. Rated for 2000 hours at 105°C maximum operating temperature, with a minimum of -55°C. RoHS compliant and lead-free.
Nichicon UUD0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| Height | 7.7mm |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD0J331MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.