Standard aluminum electrolytic capacitor, 150µF capacitance, 10V DC rated voltage, with a ±20% tolerance. Features a 230mA ripple current capability and a low dissipation factor of 0.2%. This cylindrical, radial component has a 6.3mm diameter and 5.8mm height, suitable for SMD/SMT termination. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour life expectancy.
Nichicon UUD1A151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1A151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.