Standard aluminum electrolytic capacitor, 22µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 4mm diameter, 5.8mm height cylindrical construction with SMD/SMT termination. Operates from -55°C to 105°C, offering 2000 hours of life at rated conditions with 80mA ripple current. RoHS compliant and lead-free.
Nichicon UUD1A220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 1.8R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 80mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1A220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.