100µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, 6.3mm diameter, and 5.8mm height. Surface mountable with a 2.2mm lead pitch, it offers a dissipation factor of 0.2% and an impedance of 440mΩ. Operating temperature range is -55°C to 105°C, with a rated ripple current of 230mA and a leakage current of 3µA. This RoHS compliant component is supplied in tape and reel packaging.
Nichicon UUD1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 440mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1C101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.