Polarized aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter, 7.7mm height, and 7.7mm length with a 2.2mm lead pitch. Operates from -55°C to 105°C with a 2000-hour life expectancy and 280mA ripple current. Surface mount termination, cylindrical construction, and RoHS compliant.
Nichicon UUD1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 7.7mm |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1C221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.