Aluminum electrolytic capacitor with 330µF capacitance and 16V DC rating. Features 20% tolerance, 450mA ripple current, and 170mΩ impedance. This polar, cylindrical capacitor has a compact 8mm diameter and 10mm height, suitable for SMD/SMT termination. Operating temperature range is -55°C to 105°C with a 5000-hour lifespan.
Nichicon UUD1C331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1C331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.