Polarized aluminum electrolytic capacitor with 10µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000 hours of life. This surface mount component has a 1.8Ω impedance and 80mA ripple current capability. Constructed with an aluminum dielectric in a cylindrical package, it offers a 3µA leakage current and is RoHS compliant.
Sign in to ask questions about the Nichicon UUD1E100MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUD1E100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.8mm |
| Impedance | 1.8R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 80mA |
| Ripple Current (AC) | 80mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1E100MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.