100µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 2626 surface mount chip package, 6.3mm diameter, 7.7mm height, and 2.2mm lead pitch. Offers 280mA ripple current, 3µA leakage current, and a dissipation factor of 0.14%. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant.
Nichicon UUD1E101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 7.7mm |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 400.011771mg |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1E101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.