Aluminum electrolytic capacitor, 22µF capacitance, 25V voltage rating, and 20% tolerance. Features a 5mm diameter, 5.8mm height, and cylindrical construction. Offers 150mA ripple current, 3µA leakage current, and 760mΩ impedance. Operates from -55°C to 105°C with a 2000-hour life expectancy. Supplied in tape and reel packaging with SMD/SMT termination.
Sign in to ask questions about the Nichicon UUD1E220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUD1E220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.8mm |
| Impedance | 760mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1E220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.