Polarized aluminum electrolytic capacitor, 150µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 10mm diameter and 10mm height, with a cylindrical construction and surface mount termination. Offers a dissipation factor of 0.14%, impedance of 180mΩ, and leakage current of 3µA. Rated for 5000 hours of life at 105°C maximum operating temperature and 670mA ripple current. RoHS compliant.
Nichicon UUD1H151MNL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 180mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1H151MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.