Polarized aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a cylindrical construction with a 6.3mm diameter and 5.8mm height, designed for surface mount (SMD/SMT) termination. Operates across a wide temperature range from -55°C to 105°C with a dissipation factor of 0.12% and 880mΩ impedance. Offers 2000 hours of life, 3µA leakage current, and 165mA ripple current, packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUD1H220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUD1H220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.8mm |
| Impedance | 880mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 165mA |
| Ripple Current (AC) | 165mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1H220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.