The Nichicon UUD1H220MCR1GS is a 22uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package and is surface mountable. The capacitor has an impedance of 880mR and a tolerance of 20%. It operates over a temperature range of -55°C to 105°C. The UUD1H220MCR1GS is available in quantities of 1000, packaged in tape and reel.
Nichicon UUD1H220MCR1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Impedance | 880mR |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1H220MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.