The Nichicon UUD1H270MCR1GS is a 27uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 6.3mm diameter and 7.7mm length. The capacitor operates over a temperature range of -55°C to 105°C and is suitable for surface mount applications. Note that this component contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Impedance | 680mR |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |