Aluminum electrolytic capacitor, 33µF capacitance, 50V DC rated voltage, 20% tolerance. Features a cylindrical construction with SMD/SMT termination, measuring 6.3mm in diameter and 7.7mm in height. Offers a ripple current of 185mA, a leakage current of 3µA, and an impedance of 680mR. Operates within a temperature range of -55°C to 105°C with a rated life of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUD1H330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUD1H330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 680mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 185mA |
| Ripple Current (AC) | 185mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1H330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.