Aluminum electrolytic capacitor, 3.3µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 30mA ripple current, 3µA leakage current, and 5R impedance. This cylindrical, radial component has a 4mm diameter and 5.8mm height, designed for SMD/SMT termination. Offers 2000 hours of life at 105°C maximum operating temperature and is RoHS compliant.
Sign in to ask questions about the Nichicon UUD1H3R3MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUD1H3R3MCL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 5R |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1H3R3MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.