Polarized aluminum electrolytic capacitor, 47µF capacitance, 50V voltage rating. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Surface mount termination with a 6.3mm diameter and 7.7mm height. Dissipation factor of 0.12% and ripple current of 185mA.
Nichicon UUD1H470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 7.7mm |
| Impedance | 680mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 185mA |
| Ripple Current (AC) | 185mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1H470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.