The Nichicon UUD1H470MCR1GS is a 47uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It is available in a radial package with a diameter of 6.3mm and a length of 7.7mm. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Nichicon UUD1H470MCR1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Impedance | 680mR |
| Lead Free | Contains Lead |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1H470MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.