10µF, 35V polarized aluminum electrolytic capacitor with ±20% tolerance. Features a 5mm diameter, 5.8mm height, and 1.3mm lead pitch, designed for surface mount (SMD/SMT) applications. Offers a dissipation factor of 0.12%, impedance of 760mΩ, and leakage current of 3µA. Rated for 2000 hours of life at 105°C maximum operating temperature and 150mA ripple current.
Nichicon UUD1V100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 5.8mm |
| Impedance | 760mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| Ripple Current (AC) | 150mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1V100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.