Polarized aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a cylindrical construction with SMD/SMT termination, measuring 8mm in diameter and 10mm in height. Offers a dissipation factor of 0.12%, impedance of 170mR, and leakage current of 3µA. Rated for 5000 hours of life at 105°C maximum operating temperature, with a ripple current of 450mA. RoHS compliant and supplied in tape and reel packaging.
Nichicon UUD1V101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 170mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 450mA |
| Ripple Current (AC) | 450mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1V101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.