Nichicon's UUD1V270MCR1GS is a 27uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has an impedance of 440mR and operates within a temperature range of -55°C to 105°C. The capacitor is available in a radial package with a diameter of 6.3mm and a length of 5.8mm, suitable for surface mount applications.
Nichicon UUD1V270MCR1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Impedance | 440mR |
| Lead Free | Contains Lead |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UUD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UUD1V270MCR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.