Aluminum electrolytic capacitor, 330µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 670mA ripple current, 90mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 5000-hour lifespan. Packaged in a 10x10mm cylindrical radial case with SMD terminations, supplied on tape and reel.
Nichicon UUD1V331MNL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 10mm |
| Impedance | 90mR |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.5mm |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| Ripple Current (AC) | 670mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1V331MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.