Polarized aluminum electrolytic capacitor with 68µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 280mA ripple current, and 340mΩ impedance. Operating temperature range is -55°C to 105°C with a 2000-hour life expectancy. This surface mount component has a 6.3mm diameter, 7.7mm height, and 2.2mm lead pitch, supplied in tape and reel packaging.
Nichicon UUD1V680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 7.7mm |
| Impedance | 340mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| Ripple Current (AC) | 280mA |
| RoHS Compliant | Yes |
| Series | UD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUD1V680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.