The Nichicon UE Series capacitor is a 680uF, 25V aluminum electrolytic capacitor with a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a surface mount termination and is available in a tape and reel packaging with 75 pieces per package. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon UUE1E681MNS6MS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.886inch |
| Leakage Current | 510uA |
| Length | 21.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | UE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUE1E681MNS6MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.