Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 16mm) SMD 960mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.24% |
| Height | 13.6mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |