The Nichicon UUG1A222MNQ1MS is a 2.2mF radial aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a dissipation factor of 0.24% and a leakage current of 10uA. The capacitor is packaged in a radial case and is mounted using surface mount technology. It is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Nichicon UUG1A222MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUG1A222MNQ1MS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Dissipation Factor | 0.24% |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Leakage Current | 10uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1A222MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.