Nichicon's UUG1A472MNQ6ZD is a 4700uF electrolytic capacitor with a 10VDC rating and 20% tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 1500 and has a leakage current of 1410 at 1 minute. It is constructed with a cylindrical shape and is designed for surface mount applications. The operating temperature range is from -40 to 85 degrees Celsius.
Nichicon UUG1A472MNQ6ZD technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1500mA |
| Leakage Current | 1410@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.