Aluminum electrolytic capacitor with 1000µF capacitance and 25V DC voltage rating. Features 20% tolerance, 820mA ripple current, and a 2000-hour life at 85°C. This cylindrical, surface-mount component has a 12.5mm diameter and 16mm height, with a leakage current of 4µA and dissipation factor of 0.16%. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Nichicon UUG1E102MNL1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUG1E102MNL1MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.16% |
| Height | 16mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 820mA |
| Ripple Current (AC) | 820mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1E102MNL1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.