This 1mF aluminum electrolytic capacitor is rated for 25V DC and has a maximum operating temperature of 85°C. It is available in a radial package and is suitable for surface mount applications. The capacitor has a low leakage current of 10uA and a high ripple current of 820mA. It is compliant with RoHS regulations and is packaged on a tape and reel.
Sign in to ask questions about the Nichicon UUG1E102MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUG1E102MNQ1MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.16% |
| Height | 16mm |
| Height - Seated (Max) | 0.669inch |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1E102MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.