The Nichicon UUG1E222MNQ1MS is a 2.2mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package and is designed for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 4uA. It is packaged in tape and reel with 125 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UUG1E222MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1E222MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.