The Nichicon UG Series capacitor features a capacitance of 330uF and a voltage rating of 63V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a leakage current of 4uA. It is available in a radial package with a height of 0.689inch and a length of 16.5mm.
Sign in to ask questions about the Nichicon UUG1J331MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUG1J331MNQ1MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.689inch |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1J331MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.