The Nichicon UUG1J331MNQ6MS is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 63V. It has a tolerance of 20% and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged on a tape and reel. The capacitor measures 21mm in length and has a seated height of 0.866inch.
Sign in to ask questions about the Nichicon UUG1J331MNQ6MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUG1J331MNQ6MS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Leakage Current | 4uA |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1J331MNQ6MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.