This 1mF aluminum electrolytic capacitor has a voltage rating of 35V and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is lead-free and RoHS compliant, packaged in a tape and reel format with 125 units per package.
Sign in to ask questions about the Nichicon UUG1V102MNQ1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUG1V102MNQ1MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Height | 16.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Free | Lead Free |
| Leakage Current | 1A |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG1V102MNQ1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.