The Nichicon UUG1V471MNL1MS is a 470uF aluminum electrolytic capacitor with a 35V DC rated voltage and 20% tolerance. It has a cylindrical construction and is available in a surface mount package. The capacitor operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It features a low leakage current of 4uA and a high ripple current of 580mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.14% |
| Height | 13.6mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 580mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |