Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 580mA 2000h 85°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |