Standard aluminum electrolytic capacitor, 100µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 440mA ripple current rating, 2000-hour life at 85°C, and a leakage current of 4µA. This cylindrical, surface-mount component has a 12.5mm diameter and 16mm height, with SMD/SMT terminations. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 16mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 440mA |
| Ripple Current (AC) | 440mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |