The Nichicon UUG2A331MNL1MS is a 330uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a cylindrical construction and is available in a surface mount package. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a leakage current of 990uA and a ripple current of 825mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 18mm |
| Height | 21.5mm |
| Leakage Current | 990uA |
| Length | 21.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 825mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |