Nichicon's UUG2D680MNR6ZD is a 68uF aluminum electrolytic capacitor with a DC rated voltage of 200VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 505mA |
| Lifetime | 2000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |