Cap Aluminum Lytic 10uF 400V 20% (16 X 16.5mm) SMD 140mA 2000h 85°C Automotive Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |