Cap Aluminum Lytic 47uF 400V 20% (20 X 21.5mm) SMD 430mA 2000h 85°C Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 430mA |
| Lifetime | 2000h |
| Size | 20 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |