Nichicon UUG2G4R7MNQ1ZD is a 4.7uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 400V. It has a radial package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tray packaging with 70 pieces per package. The capacitor has a leakage current of 4uA and a ripple current of 115mA.
Nichicon UUG2G4R7MNQ1ZD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | UUG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2G4R7MNQ1ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.