Nichicon's UUG2W100MNL1MS is a 10uF radial aluminum electrolytic capacitor with a voltage rating of 450V. It has a cylindrical construction and a diameter of 16mm, with a height of 17.1mm and a length of 16.5mm. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a bulk packaging quantity of 125. The capacitor is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Nichicon UUG2W100MNL1MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UUG2W100MNL1MS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 0.25% |
| Height | 17.1mm |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UUG2W100MNL1MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.