Cap Aluminum Lytic 1000uF 25V 20% (20 X 16.5mm) SMD 540mA 5000h 125°C Tray
Nichicon UUH1E102MRR6ZD technical specifications.
| Capacitance | 1000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 540mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 20 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUH1E102MRR6ZD to view detailed technical specifications.
No datasheet is available for this part.