The Nichicon UUJ0J102MNQ1MS is a 1mF radial aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It operates over a temperature range of -55°C to 105°C and features a low leakage current of 4uA. The capacitor is available in a surface mount package with a tape and reel packaging option, suitable for high-volume production with a package quantity of 200.
Nichicon UUJ0J102MNQ1MS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Leakage Current | 4uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 440mA |
| RoHS Compliant | Yes |
| Series | UUJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.