This 3300uF electrolytic capacitor features a capacitance tolerance of 20% and a DC rated voltage of 6.3VDC. It has a ripple current of 930 and a leakage current of 623.7uA at 1 minute. The capacitor is constructed with a cylindrical shape and has a surface mount design. It operates within a temperature range of -55 to 105°C.
Nichicon UUJ0J332MNQ6ZD technical specifications.
| Capacitance | 3300uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 930mA |
| Leakage Current | 623.7@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 21.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.