This 2200uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is suitable for use in a variety of applications where a high capacitance value is required.
Nichicon UUJ1A222MNR1ZD technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 810mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 16.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UUJ1A222MNR1ZD to view detailed technical specifications.
No datasheet is available for this part.